Technical Document
Specifications
Brand
Honeywell SafetyHarness Size
2
Harness Attachment Point
Rear, Side
Weight Capacity
140kg
Belt Included
With Belt
Adjustable Straps
Leg, Torso, Waist
Buckle Type
Metal Buckle
Country of Origin
China
Stock information temporarily unavailable.
EGP 32,763.84
EGP 32,763.84 Each (ex VAT)
Honeywell Safety 1036800 Rear, Side Attachment Safety Harness, 140kg Max, 2
1
EGP 32,763.84
EGP 32,763.84 Each (ex VAT)
Honeywell Safety 1036800 Rear, Side Attachment Safety Harness, 140kg Max, 2
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Honeywell SafetyHarness Size
2
Harness Attachment Point
Rear, Side
Weight Capacity
140kg
Belt Included
With Belt
Adjustable Straps
Leg, Torso, Waist
Buckle Type
Metal Buckle
Country of Origin
China