Technical Document
Specifications
Brand
Honeywell SafetyLens Colour
Clear
Style Type
Spectacles
Scratch Resistant
Yes
Lens Material
Polycarbonate (PC)
Frame Material
Plastic
Country of Origin
United States
Stock information temporarily unavailable.
EGP 1,160.72
EGP 1,160.72 Each (ex VAT)
Honeywell Safety Safety Glasses, Clear Polycarbonate Lens
1
EGP 1,160.72
EGP 1,160.72 Each (ex VAT)
Honeywell Safety Safety Glasses, Clear Polycarbonate Lens
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Honeywell SafetyLens Colour
Clear
Style Type
Spectacles
Scratch Resistant
Yes
Lens Material
Polycarbonate (PC)
Frame Material
Plastic
Country of Origin
United States