Honeywell Safety V-MAXX Safety Goggles with Clear Lenses

RS Stock No.: 104-0935Brand: Honeywell SafetyManufacturers Part No.: 1006193
brand-logo
View all in Safety Goggles

Technical Document

Specifications

Anti-Mist Coating

No

Scratch Resistant

No

Lens Colour

Clear

Lens Material

PC

UV Protection

No

Series

V-MAXX

EN166 Eye Protection

3

EN207/208 Laser Safe

No

EN175 Welding Safe

No

Vented

Yes

Country of Origin

China

Product details

V-MAXX PC Goggles Indirectly Vented

V-MAXX polycarbonate safety goggles have a sporty style and provide you with 180° field of vision. The goggles are complete with a FogBan coating and an elastic slip headband. Versatile goggles that can be worn with prescription glasses and with half mask respirators. The elastic strap systems enable you to wear the goggles with hard hats. Special safety features are that the safety goggles provide protection from molten metal and are impact grade B for medium energy.

FEATURES and BENEFITS:

180° vision
Distortion free
Impact grade B
Sporty style
Rotating strap attachments
Elastic headband
Indirectly vented
PC FogBan lens
Clear lens
Can be worn with glasses
Can be worn with half mask respirators
Can be worn with hard hats

PROTECTION:

Impact Grade B 120 m/s
Molten metal
Mechanical work
Large dust particles
Hot solids
Liquids
Fogging

Standards

EN 166, EN 175

You may be interested in

EGP 16,113.26

EGP 16,113.26 1 Box of 10 (ex VAT)

Honeywell Safety V-MAXX Safety Goggles with Clear Lenses

EGP 16,113.26

EGP 16,113.26 1 Box of 10 (ex VAT)

Honeywell Safety V-MAXX Safety Goggles with Clear Lenses

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Anti-Mist Coating

No

Scratch Resistant

No

Lens Colour

Clear

Lens Material

PC

UV Protection

No

Series

V-MAXX

EN166 Eye Protection

3

EN207/208 Laser Safe

No

EN175 Welding Safe

No

Vented

Yes

Country of Origin

China

Product details

V-MAXX PC Goggles Indirectly Vented

V-MAXX polycarbonate safety goggles have a sporty style and provide you with 180° field of vision. The goggles are complete with a FogBan coating and an elastic slip headband. Versatile goggles that can be worn with prescription glasses and with half mask respirators. The elastic strap systems enable you to wear the goggles with hard hats. Special safety features are that the safety goggles provide protection from molten metal and are impact grade B for medium energy.

FEATURES and BENEFITS:

180° vision
Distortion free
Impact grade B
Sporty style
Rotating strap attachments
Elastic headband
Indirectly vented
PC FogBan lens
Clear lens
Can be worn with glasses
Can be worn with half mask respirators
Can be worn with hard hats

PROTECTION:

Impact Grade B 120 m/s
Molten metal
Mechanical work
Large dust particles
Hot solids
Liquids
Fogging

Standards

EN 166, EN 175

You may be interested in