Technical Document
Specifications
Brand
Honeywell SafetyProtection Rating
FFP2
Valved
Yes
Moulded/Fold Flat
Moulded
Standards Met
EN 149:2001+A1:2009
Series
5211
Includes Safety Glasses
No
Adjustable Nose Clips
Yes
Quantity Per Package
20
Colour
White
Country of Origin
Tunisia
Stock information temporarily unavailable.
EGP 6,157.67
EGP 6,157.67 1 Box of 20 (ex VAT)
Honeywell Safety 5211 Series Disposable Face Mask, FFP2, Valved, Moulded 20 per Package
1
EGP 6,157.67
EGP 6,157.67 1 Box of 20 (ex VAT)
Honeywell Safety 5211 Series Disposable Face Mask, FFP2, Valved, Moulded 20 per Package
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Honeywell SafetyProtection Rating
FFP2
Valved
Yes
Moulded/Fold Flat
Moulded
Standards Met
EN 149:2001+A1:2009
Series
5211
Includes Safety Glasses
No
Adjustable Nose Clips
Yes
Quantity Per Package
20
Colour
White
Country of Origin
Tunisia