HOBUT D48MC Analogue Panel Ammeter 0/30A For Shunt 75mV DC, 48mm x 48mm Moving Coil

RS Stock No.: 313-514Brand: HOBUTManufacturers Part No.: D481MCS75MV/4-001 0/30A
brand-logo
View all in Ammeters

Technical Document

Specifications

Brand

HOBUT

Maximum Value

0/30A For Shunt 75mV

Current Type

DC

Moving Element

Moving Coil

Cutout Height

48mm

Cutout Width

48mm

Depth

43mm

Meter Accuracy

Class 1.5

Minimum Temperature

-25°C

Maximum Temperature

+40°C

Measurement Range

0/30A For Shunt 75mV

Series

D48MC

Country of Origin

United Kingdom

Product details

DC Voltage and Current Meters

90° scale arc
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters

Stock information temporarily unavailable.

EGP 4,387.90

EGP 4,387.90 Each (ex VAT)

HOBUT D48MC Analogue Panel Ammeter 0/30A For Shunt 75mV DC, 48mm x 48mm Moving Coil

EGP 4,387.90

EGP 4,387.90 Each (ex VAT)

HOBUT D48MC Analogue Panel Ammeter 0/30A For Shunt 75mV DC, 48mm x 48mm Moving Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HOBUT

Maximum Value

0/30A For Shunt 75mV

Current Type

DC

Moving Element

Moving Coil

Cutout Height

48mm

Cutout Width

48mm

Depth

43mm

Meter Accuracy

Class 1.5

Minimum Temperature

-25°C

Maximum Temperature

+40°C

Measurement Range

0/30A For Shunt 75mV

Series

D48MC

Country of Origin

United Kingdom

Product details

DC Voltage and Current Meters

90° scale arc
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters