Technical Document
Specifications
Brand
HOBUTMinimum Temperature
-30°C
Maximum Temperature
+85°C
Mounting Type
Foot
Series
Series 18
Dimensions
85 x 50 x 108 mm
Country of Origin
United Kingdom
Product details
Compact Busbar/Base Mounting Current Transformers- Series 18
A range of compact moulded case current transformers suitable for primary currents from 400A to 1600A with built-in sealable terminal covers. The current transformers are used to transform various primary currents into 5A or 1A standard secondary using up to 60 x 15 mm or 50 x 30 mm busbars. Alternatively you can also use cables up to 45 mm diameter.
• Built in sealable terminal covers
• Mounting feet supplied
• Narrow width- 85 mm
• Wide range of primary current
• Rated system voltage 0.72/3 kV
• Continuous current 1.2 x rated current
• Conforms to IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1
Current Transformers
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HOBUTMinimum Temperature
-30°C
Maximum Temperature
+85°C
Mounting Type
Foot
Series
Series 18
Dimensions
85 x 50 x 108 mm
Country of Origin
United Kingdom
Product details
Compact Busbar/Base Mounting Current Transformers- Series 18
A range of compact moulded case current transformers suitable for primary currents from 400A to 1600A with built-in sealable terminal covers. The current transformers are used to transform various primary currents into 5A or 1A standard secondary using up to 60 x 15 mm or 50 x 30 mm busbars. Alternatively you can also use cables up to 45 mm diameter.
• Built in sealable terminal covers
• Mounting feet supplied
• Narrow width- 85 mm
• Wide range of primary current
• Rated system voltage 0.72/3 kV
• Continuous current 1.2 x rated current
• Conforms to IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1