Hirschmann BAT450-F 3 Port Wireless Access Point, IEEE 802.11 a/b/g/n
RS Stock No.: 245-6854Brand: HirschmannManufacturers Part No.: BAT450-FEUW99AW999AT6T7E999ZHXX.XX.XXXX

Technical Document
Specifications
Brand
HirschmannModel
BAT450-F
Wireless Technology
802.11a, 802.11b, 802.11g, 802.11n
WiFi Standard
IEEE 802.11 a/b/g/n
WiFi Band
2.4 GHz, 5 GHz
Wireless Data Rate
450Mbit/s
Number of LAN Ports
3
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 203,498.72
EGP 203,498.72 Each (ex VAT)
Hirschmann BAT450-F 3 Port Wireless Access Point, IEEE 802.11 a/b/g/n
1
EGP 203,498.72
EGP 203,498.72 Each (ex VAT)
Hirschmann BAT450-F 3 Port Wireless Access Point, IEEE 802.11 a/b/g/n
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HirschmannModel
BAT450-F
Wireless Technology
802.11a, 802.11b, 802.11g, 802.11n
WiFi Standard
IEEE 802.11 a/b/g/n
WiFi Band
2.4 GHz, 5 GHz
Wireless Data Rate
450Mbit/s
Number of LAN Ports
3
Country of Origin
Taiwan, Province Of China