Hirschmann Socket, 4 Contacts, Screw, M12 Connector, IP65, IP67, ELWIKA Series

RS Stock No.: 281-9761Brand: HirschmannManufacturers Part No.: 933174100Distrelec Article No.: 14417984
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Screw

Connector Size

M12

IP Rating

IP65, IP67

Current Rating

4A

Series

ELWIKA

Body Orientation

Angled

Voltage Rating

230 V

Distrelec Product Id

14417984

Distrelec Product Id

14417984

Country of Origin

Czech Republic

Stock information temporarily unavailable.

EGP 633.60

EGP 633.60 Each (ex VAT)

Hirschmann Socket, 4 Contacts, Screw, M12 Connector, IP65, IP67, ELWIKA Series

EGP 633.60

EGP 633.60 Each (ex VAT)

Hirschmann Socket, 4 Contacts, Screw, M12 Connector, IP65, IP67, ELWIKA Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Screw

Connector Size

M12

IP Rating

IP65, IP67

Current Rating

4A

Series

ELWIKA

Body Orientation

Angled

Voltage Rating

230 V

Distrelec Product Id

14417984

Distrelec Product Id

14417984

Country of Origin

Czech Republic