Hirschmann Straight Male 4 way M8 to Unterminated Sensor Actuator Cable, 500mm

RS Stock No.: 190-2397Brand: HirschmannManufacturers Part No.: 933147001 ELST 4408 RV FM 805
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Cross Sectional Area

0.25 mm²

Number of Cores

4

Length

500mm

Connector 1

M8

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Mounting Type

Panel Mount

Shielded/Unshielded

Unshielded

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Male

Product details

M8 Chassis Plug

Front mounting panel plugs with an M8 x 0.5 mounting thread, which enable M8 socket leads to be connected to appliances.

Locknut available separately

Hirschmann - M8 og M12

Stock information temporarily unavailable.

EGP 66,349.00

EGP 663.49 Each (In a Bag of 100) (ex VAT)

Hirschmann Straight Male 4 way M8 to Unterminated Sensor Actuator Cable, 500mm

EGP 66,349.00

EGP 663.49 Each (In a Bag of 100) (ex VAT)

Hirschmann Straight Male 4 way M8 to Unterminated Sensor Actuator Cable, 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.25 mm²

Number of Cores

4

Length

500mm

Connector 1

M8

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Mounting Type

Panel Mount

Shielded/Unshielded

Unshielded

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Male

Product details

M8 Chassis Plug

Front mounting panel plugs with an M8 x 0.5 mounting thread, which enable M8 socket leads to be connected to appliances.

Locknut available separately

Hirschmann - M8 og M12