Hirschmann, CM, Silver 6 Way Panel Mount MIL Spec Circular ConnectorBlack, Pin Contacts,Shell Size 14, Screw Coupling,

RS Stock No.: 237-7598Brand: HirschmannManufacturers Part No.: 932451100 CM 02 E 14S-6 P
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

6

Contact Gender

Male

Current Rating

10A

Voltage Rating

50 V ac/dc

Shell Size

14

Mounting Type

Panel Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

IP Rating

IP67

Mating Type

Screw Coupling

Body Orientation

Straight

Series

CM

Housing Material

PA 66

Maximum Operating Temperature

+90°C

Contact Plating

Silver

Contact Material

Silver

Colour

Black

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

CM Cable Sockets and Panel Plugs

These Hirschmann CM Glass-fibre reinforced polyamide connectors give a viable alternative to metal style military connector ranges. The Hirschman CM range gives options of 3 to 17 poles in 14S and 20 shell sizes, are designed to MIL-C-5015 & VG95342, and have the same mounting dimensions and contact arrangements as other manufacturers making them interchangeable with other screw locking types. They are also widely used for connecting continuous action and proportional action valves to DIN43563.

Stock information temporarily unavailable.

EGP 1,003.65

EGP 1,003.65 Each (ex VAT)

Hirschmann, CM, Silver 6 Way Panel Mount MIL Spec Circular ConnectorBlack, Pin Contacts,Shell Size 14, Screw Coupling,

EGP 1,003.65

EGP 1,003.65 Each (ex VAT)

Hirschmann, CM, Silver 6 Way Panel Mount MIL Spec Circular ConnectorBlack, Pin Contacts,Shell Size 14, Screw Coupling,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

6

Contact Gender

Male

Current Rating

10A

Voltage Rating

50 V ac/dc

Shell Size

14

Mounting Type

Panel Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

IP Rating

IP67

Mating Type

Screw Coupling

Body Orientation

Straight

Series

CM

Housing Material

PA 66

Maximum Operating Temperature

+90°C

Contact Plating

Silver

Contact Material

Silver

Colour

Black

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

CM Cable Sockets and Panel Plugs

These Hirschmann CM Glass-fibre reinforced polyamide connectors give a viable alternative to metal style military connector ranges. The Hirschman CM range gives options of 3 to 17 poles in 14S and 20 shell sizes, are designed to MIL-C-5015 & VG95342, and have the same mounting dimensions and contact arrangements as other manufacturers making them interchangeable with other screw locking types. They are also widely used for connecting continuous action and proportional action valves to DIN43563.