Hirschmann, ST IP54 Grey Cable Mount 2P + E Heavy Duty Power Connector Plug, Rated At 16A, 250 V

RS Stock No.: 103-0894Brand: HirschmannManufacturers Part No.: 931265106 STAS 20Distrelec Article No.: 14386534
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Plug

Pole Format

2P + E

Voltage Rating

250 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP54

Series

ST

Colour

Grey

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Distrelec Product Id

14386534

Product details

Cable Plugs & Sockets

These Hirschmann brand cable mounted connectors are robust and compact, ideal for mains and control lead connection.

Rated at IP54, they are protected against dust and splashes and approved for world-wide use. Each connector is also vibration proof, and can be assembled as required.

Plugs are available with strain relief, safety brackets and in straight or right angle variants. There are also panel mounted and surface mounted socket variants available.

ST Series

Mains power and control lead connectors for use with small drives, lighting systems, power supplies with more stringent requirements and power and control lead connections to appliances and machinery.,All contacts are screw termination. Cable plugs and sockets are available with or without internal strain relief and panel and surface mount connectors come with rubber sealing gaskets. All connectors are protected to IP54 when plugged together using the security clip.

Stock information temporarily unavailable.

EGP 692.32

EGP 692.32 Each (ex VAT)

Hirschmann, ST IP54 Grey Cable Mount 2P + E Heavy Duty Power Connector Plug, Rated At 16A, 250 V

EGP 692.32

EGP 692.32 Each (ex VAT)

Hirschmann, ST IP54 Grey Cable Mount 2P + E Heavy Duty Power Connector Plug, Rated At 16A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Plug

Pole Format

2P + E

Voltage Rating

250 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP54

Series

ST

Colour

Grey

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Distrelec Product Id

14386534

Product details

Cable Plugs & Sockets

These Hirschmann brand cable mounted connectors are robust and compact, ideal for mains and control lead connection.

Rated at IP54, they are protected against dust and splashes and approved for world-wide use. Each connector is also vibration proof, and can be assembled as required.

Plugs are available with strain relief, safety brackets and in straight or right angle variants. There are also panel mounted and surface mounted socket variants available.

ST Series

Mains power and control lead connectors for use with small drives, lighting systems, power supplies with more stringent requirements and power and control lead connections to appliances and machinery.,All contacts are screw termination. Cable plugs and sockets are available with or without internal strain relief and panel and surface mount connectors come with rubber sealing gaskets. All connectors are protected to IP54 when plugged together using the security clip.