Hirschmann, ST IP20 Grey Surface Mount 2P Power Connector Socket, Rated At 16A, 250 V

RS Stock No.: 220-6020Brand: HirschmannManufacturers Part No.: 930822106 STASAP 2 BDistrelec Article No.: 14340261
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P

Voltage Rating

250 V

Mounting Type

Surface Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw

Series

ST

IP Rating

IP20

Colour

Grey

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Distrelec Product Id

14340261

Country of Origin

Hungary

Stock information temporarily unavailable.

EGP 862.70

EGP 862.70 Each (ex VAT)

Hirschmann, ST IP20 Grey Surface Mount 2P Power Connector Socket, Rated At 16A, 250 V

EGP 862.70

EGP 862.70 Each (ex VAT)

Hirschmann, ST IP20 Grey Surface Mount 2P Power Connector Socket, Rated At 16A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P

Voltage Rating

250 V

Mounting Type

Surface Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw

Series

ST

IP Rating

IP20

Colour

Grey

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Distrelec Product Id

14340261

Country of Origin

Hungary