Hirschmann Test & Measurement Red Female Banana Socket, 2mm Connector, Tab Termination, 10A, 1000V ac/dc, Gold Plating

RS Stock No.: 787-2962Brand: Hirschmann Test & MeasurementManufacturers Part No.: 975455701
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Colour

Red

Gender

Female

Termination Method

Tab

Voltage Rating

1000V ac/dc

Connector Size

2mm

Current Rating

10A

Contact Plating

Gold

Length

28mm

Contact Material

Brass

Type

Banana Socket

Insulation Material

Polyamide

Country of Origin

Germany

Product details

MSEB 2610 F2.8 Miniature 2mm Safety Sockets

Hirschmann test and measurement MSEB 2610 F2.8 CAT III 2mm gold plated brass chassis mount test sockets with M8 threaded body and a flat 2.8 x 0.8mm tab, the 2mm socket is unsprung. These MSEB 2610 F2.8 series 2mm miniature test sockets are ideal for installation in equipment chassis and switch panels with a wall thickness of up to 8mm.

Rated Voltage 1000 VAC/DC
Current rating 10A
CAT III
2mm unsprung socket
2.8x0.8mm flat tab termination
Contact resistance 5 mΩ

2mm Hirschmann Test Connectors

Stock information temporarily unavailable.

EGP 352.89

EGP 352.89 Each (ex VAT)

Hirschmann Test & Measurement Red Female Banana Socket, 2mm Connector, Tab Termination, 10A, 1000V ac/dc, Gold Plating

EGP 352.89

EGP 352.89 Each (ex VAT)

Hirschmann Test & Measurement Red Female Banana Socket, 2mm Connector, Tab Termination, 10A, 1000V ac/dc, Gold Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Red

Gender

Female

Termination Method

Tab

Voltage Rating

1000V ac/dc

Connector Size

2mm

Current Rating

10A

Contact Plating

Gold

Length

28mm

Contact Material

Brass

Type

Banana Socket

Insulation Material

Polyamide

Country of Origin

Germany

Product details

MSEB 2610 F2.8 Miniature 2mm Safety Sockets

Hirschmann test and measurement MSEB 2610 F2.8 CAT III 2mm gold plated brass chassis mount test sockets with M8 threaded body and a flat 2.8 x 0.8mm tab, the 2mm socket is unsprung. These MSEB 2610 F2.8 series 2mm miniature test sockets are ideal for installation in equipment chassis and switch panels with a wall thickness of up to 8mm.

Rated Voltage 1000 VAC/DC
Current rating 10A
CAT III
2mm unsprung socket
2.8x0.8mm flat tab termination
Contact resistance 5 mΩ

2mm Hirschmann Test Connectors