Hirschmann Test & Measurement Black Female Test Socket, 4 mm Connector, Solder Termination, 16A, 60V dc, Tin Plating

RS Stock No.: 738-531Brand: Hirschmann Test & MeasurementManufacturers Part No.: 973582100
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Colour

Black

Gender

Female

Termination Method

Solder

Voltage Rating

60V dc

Connector Size

4 mm

Current Rating

16A

Contact Plating

Tin

Spring Contact

Yes

Length

21mm

Contact Material

Brass

Type

Test Connector

Insulation Material

PC

Country of Origin

Germany

Product details

PCB Socket

Used to measure and test printed circuit boards during operation. These sockets have shrouded centre contacts and are side stackable. They may be screwed also to the PCB with a self tapping screw from below. Insulation resistance: 5MΩ

Standards

IEC1010

4mm Sockets

Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.

Stock information temporarily unavailable.

EGP 461.30

EGP 461.30 Each (ex VAT)

Hirschmann Test & Measurement Black Female Test Socket, 4 mm Connector, Solder Termination, 16A, 60V dc, Tin Plating

EGP 461.30

EGP 461.30 Each (ex VAT)

Hirschmann Test & Measurement Black Female Test Socket, 4 mm Connector, Solder Termination, 16A, 60V dc, Tin Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Gender

Female

Termination Method

Solder

Voltage Rating

60V dc

Connector Size

4 mm

Current Rating

16A

Contact Plating

Tin

Spring Contact

Yes

Length

21mm

Contact Material

Brass

Type

Test Connector

Insulation Material

PC

Country of Origin

Germany

Product details

PCB Socket

Used to measure and test printed circuit boards during operation. These sockets have shrouded centre contacts and are side stackable. They may be screwed also to the PCB with a self tapping screw from below. Insulation resistance: 5MΩ

Standards

IEC1010

4mm Sockets

Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.