Hirschmann Test & Measurement Black/Red Grabber Clip with Split Clamp, 10A, 1kV, 4mm Socket

Technical Document
Specifications
Product Type
Grabber Clip
Tip Type
Split Clamp
Colour
Black/Red
Current Rating
10A
Voltage Rating
1kV
Contact Material
Stainless Steel
Tip Size
10mm
Probe Socket Size
4mm
Insulation Material
PBT
Length
162mm
Country of Origin
Germany
Product details
Insulating Piercing Grabbers (4mm)
Crocodile action gripping jaws that operate through a "fingers and thumb" action.,The jaws are nickel plated steel and shrouded for safety. Accepts standard 4mm plug.,Rated 1000V CAT III 16A
Warning
When testing live circuits, under no circumstances should the fuse rating exceed the rating quoted for any of the test probes.
EGP 2,699.03
EGP 2,699.03 1 Pair (ex VAT)
1
EGP 2,699.03
EGP 2,699.03 1 Pair (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product Type
Grabber Clip
Tip Type
Split Clamp
Colour
Black/Red
Current Rating
10A
Voltage Rating
1kV
Contact Material
Stainless Steel
Tip Size
10mm
Probe Socket Size
4mm
Insulation Material
PBT
Length
162mm
Country of Origin
Germany
Product details
Insulating Piercing Grabbers (4mm)
Crocodile action gripping jaws that operate through a "fingers and thumb" action.,The jaws are nickel plated steel and shrouded for safety. Accepts standard 4mm plug.,Rated 1000V CAT III 16A
Warning
When testing live circuits, under no circumstances should the fuse rating exceed the rating quoted for any of the test probes.