Hirschmann Test & Measurement 934159100 Test Lead, CAT II, 16A

RS Stock No.: 733-8696Brand: Hirschmann Test & MeasurementManufacturers Part No.: 934159100
brand-logo
View all in Multimeter Leads

Technical Document

Specifications

Lead Type

Test Lead

Lead Length

1m

Current Rating

16A

Safety Category Level

CAT II

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-15 → +70 °C

Country of Origin

Germany

Product details

4 mm Safety Programme, PL 2600 S Test Lead

Touchproof 4 mm safety system test lead with
dual-function safety test probe
Tip for piercing insulation and oxide layers, and 4 mm-diameter pin to plug into sockets
Safety plug, diameter 4 mm, with straight outlet and integrated kink protection

Stock information temporarily unavailable.

EGP 1,347.81

EGP 1,347.81 Each (ex VAT)

Hirschmann Test & Measurement 934159100 Test Lead, CAT II, 16A

EGP 1,347.81

EGP 1,347.81 Each (ex VAT)

Hirschmann Test & Measurement 934159100 Test Lead, CAT II, 16A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lead Type

Test Lead

Lead Length

1m

Current Rating

16A

Safety Category Level

CAT II

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-15 → +70 °C

Country of Origin

Germany

Product details

4 mm Safety Programme, PL 2600 S Test Lead

Touchproof 4 mm safety system test lead with
dual-function safety test probe
Tip for piercing insulation and oxide layers, and 4 mm-diameter pin to plug into sockets
Safety plug, diameter 4 mm, with straight outlet and integrated kink protection