Hirschmann Test & Measurement 934158101 Test Lead, CAT II, 16A

RS Stock No.: 733-8703Brand: Hirschmann Test & MeasurementManufacturers Part No.: 934158101
brand-logo
View all in Multimeter Leads

Technical Document

Specifications

Lead Type

Test Lead

Connector Type

Right Angle

Lead Length

1m

Current Rating

16A

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Safety Category Level

CAT II

Country of Origin

Germany

Product details

Test leads 1000 V - PL 2600 W

Moulded and protected 1000-V test leads fitted with a 4-mm male angled banana plug and a dual function safety test prod.
The prod can pass through insulators and layers of oxidation.
Leads available in black or red.

Stock code 346-9109 is a kit containing one black lead and one red lead.

You may be interested in
Stock information temporarily unavailable.

EGP 1,962.19

EGP 1,962.19 Each (ex VAT)

Hirschmann Test & Measurement 934158101 Test Lead, CAT II, 16A

EGP 1,962.19

EGP 1,962.19 Each (ex VAT)

Hirschmann Test & Measurement 934158101 Test Lead, CAT II, 16A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lead Type

Test Lead

Connector Type

Right Angle

Lead Length

1m

Current Rating

16A

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Safety Category Level

CAT II

Country of Origin

Germany

Product details

Test leads 1000 V - PL 2600 W

Moulded and protected 1000-V test leads fitted with a 4-mm male angled banana plug and a dual function safety test prod.
The prod can pass through insulators and layers of oxidation.
Leads available in black or red.

Stock code 346-9109 is a kit containing one black lead and one red lead.

You may be interested in