Hirschmann Test & Measurement 934156101 Test Probe Lead, CAT II, 16A

RS Stock No.: 189-1799Brand: Hirschmann Test & MeasurementManufacturers Part No.: 934156101
brand-logo
View all in Multimeter Leads

Technical Document

Specifications

Lead Type

Test Probe Lead

Lead Length

1m

Current Rating

16A

Safety Category Voltage

1000V

Safety Category

CAT II 1000V

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Safety Category Level

CAT II

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 26,293.75

EGP 1,051.75 Each (In a Pack of 25) (ex VAT)

Hirschmann Test & Measurement 934156101 Test Probe Lead, CAT II, 16A

EGP 26,293.75

EGP 1,051.75 Each (In a Pack of 25) (ex VAT)

Hirschmann Test & Measurement 934156101 Test Probe Lead, CAT II, 16A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lead Type

Test Probe Lead

Lead Length

1m

Current Rating

16A

Safety Category Voltage

1000V

Safety Category

CAT II 1000V

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Safety Category Level

CAT II

Country of Origin

Germany