Hirschmann Test & Measurement Yellow Male Banana Plug, 4 mm Connector, Screw Termination, 24A, 60V dc, Nickel Plating

RS Stock No.: 511-4621Brand: Hirschmann Test & MeasurementManufacturers Part No.: 934100103
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Colour

Yellow

Gender

Male

Termination Method

Screw

Voltage Rating

60V dc

Connector Size

4 mm

Current Rating

24A

Contact Plating

Nickel

Spring Contact

Yes

Length

58.5mm

Type

Banana Plug

Contact Material

Beryllium Copper

Insulation Material

Polyamide

Country of Origin

Germany

Product details

LAS N WS Series 4-mm stackable banana plugs

Hirschmann Test and Measurement LAS N WS Series 4mm nickel and gold plated brass cable stackable plug connectors with screw termination and caged spring, simple assembly via the 'Click System', available in a variety of colours. These 4mm stackable plug connectors are suitable for leads with a conductor cross section of 0.5mm2 to 1.5mm2 and an outer diameter maximum of 3.2mm.

4-mm banana plugs with a hole at the back to connect a second plug with Ø 4 mm
Screw connection
Allowable lead cross-section: 0.5 → 1.5 mm2
Rated Voltage 30 VAC / 60 VDC
CAT I
Rated Current 24A
Spring loaded pin

Stock information temporarily unavailable.

EGP 359.84

EGP 359.84 Each (ex VAT)

Hirschmann Test & Measurement Yellow Male Banana Plug, 4 mm Connector, Screw Termination, 24A, 60V dc, Nickel Plating

EGP 359.84

EGP 359.84 Each (ex VAT)

Hirschmann Test & Measurement Yellow Male Banana Plug, 4 mm Connector, Screw Termination, 24A, 60V dc, Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Yellow

Gender

Male

Termination Method

Screw

Voltage Rating

60V dc

Connector Size

4 mm

Current Rating

24A

Contact Plating

Nickel

Spring Contact

Yes

Length

58.5mm

Type

Banana Plug

Contact Material

Beryllium Copper

Insulation Material

Polyamide

Country of Origin

Germany

Product details

LAS N WS Series 4-mm stackable banana plugs

Hirschmann Test and Measurement LAS N WS Series 4mm nickel and gold plated brass cable stackable plug connectors with screw termination and caged spring, simple assembly via the 'Click System', available in a variety of colours. These 4mm stackable plug connectors are suitable for leads with a conductor cross section of 0.5mm2 to 1.5mm2 and an outer diameter maximum of 3.2mm.

4-mm banana plugs with a hole at the back to connect a second plug with Ø 4 mm
Screw connection
Allowable lead cross-section: 0.5 → 1.5 mm2
Rated Voltage 30 VAC / 60 VDC
CAT I
Rated Current 24A
Spring loaded pin