Technical Document
Specifications
Lead Length
1m
Current Rating
16A
Colour
Yellow
Voltage Rating
1000V ac/dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Beryllium Copper
Insulation Material
PVC
Safety Category Voltage
1000V
Safety Category
CAT II 1000 V
Maximum Operating Temperature
+70°C
Safety Category Level
CAT II
Operating Temperature Range
-15 → +70 °C
Minimum Operating Temperature
-15°C
Country of Origin
Germany
Product details
1000 V MLB-SH/WS 1 mm2 test leads
Fully insulated moulded safety test leads.
Fixed insulated socket and optional tower connection.
Nickel-plated copper beryllium contact blade.
Approvals
CEI 61010
EGP 1,055.12
EGP 1,055.12 Each (ex VAT)
1
EGP 1,055.12
EGP 1,055.12 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Lead Length
1m
Current Rating
16A
Colour
Yellow
Voltage Rating
1000V ac/dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Beryllium Copper
Insulation Material
PVC
Safety Category Voltage
1000V
Safety Category
CAT II 1000 V
Maximum Operating Temperature
+70°C
Safety Category Level
CAT II
Operating Temperature Range
-15 → +70 °C
Minimum Operating Temperature
-15°C
Country of Origin
Germany
Product details
1000 V MLB-SH/WS 1 mm2 test leads
Fully insulated moulded safety test leads.
Fixed insulated socket and optional tower connection.
Nickel-plated copper beryllium contact blade.
Approvals
CEI 61010