Technical Document
Specifications
Lead Type
Test Equipment Set
Connector Type
Miniature Crocodile Clip, Spring Loaded Socket
Lead Length
1m
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
PMS 2 Miniature Set
High quality 2mm test lead set suitable for testing smaller components and installations.Kit comprises of:,Red and black test probes ,Red and black test hooks,Red and black crocodile clips,Red and black 1m test leads (stackable),Maximum working voltage 60V d.c.
EGP 3,885.78
EGP 3,885.78 Each (ex VAT)
1
EGP 3,885.78
EGP 3,885.78 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Lead Type
Test Equipment Set
Connector Type
Miniature Crocodile Clip, Spring Loaded Socket
Lead Length
1m
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
PMS 2 Miniature Set
High quality 2mm test lead set suitable for testing smaller components and installations.Kit comprises of:,Red and black test probes ,Red and black test hooks,Red and black crocodile clips,Red and black 1m test leads (stackable),Maximum working voltage 60V d.c.