Technical Document
Specifications
Colour
Yellow
Gender
Male
Termination Method
Screw
Voltage Rating
60V dc
Connector Size
4 mm
Current Rating
30A
Contact Plating
Nickel
Spring Contact
Yes
Length
56mm
Contact Material
Brass
Type
Banana Plug
Insulation Material
PP
Country of Origin
Germany
Product details
Bunch - Stackable
Screw terminated 4mm plugs that accept a cable with a maximum cross section diameter of 2.5mm2. The socket in the rear allows other 4mm plugs to be stacked in-line. These connectors have a 60V dc rating with nickel-plated/ brass contacts.
EGP 442.96
EGP 442.96 Each (ex VAT)
1
EGP 442.96
EGP 442.96 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Colour
Yellow
Gender
Male
Termination Method
Screw
Voltage Rating
60V dc
Connector Size
4 mm
Current Rating
30A
Contact Plating
Nickel
Spring Contact
Yes
Length
56mm
Contact Material
Brass
Type
Banana Plug
Insulation Material
PP
Country of Origin
Germany
Product details
Bunch - Stackable
Screw terminated 4mm plugs that accept a cable with a maximum cross section diameter of 2.5mm2. The socket in the rear allows other 4mm plugs to be stacked in-line. These connectors have a 60V dc rating with nickel-plated/ brass contacts.