Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Screw Termination, 30A, 60V dc, Nickel Plating

RS Stock No.: 738-884Brand: Hirschmann Test & MeasurementManufacturers Part No.: 930729100Distrelec Article No.: 30409868
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Colour

Black

Gender

Male

Termination Method

Screw

Voltage Rating

60V dc

Connector Size

4 mm

Current Rating

30A

Contact Plating

Nickel

Spring Contact

Yes

Length

56mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

PP

Distrelec Product Id

30409868

Country of Origin

Germany

Product details

Bunch - Stackable

Screw terminated 4mm plugs that accept a cable with a maximum cross section diameter of 2.5mm2. The socket in the rear allows other 4mm plugs to be stacked in-line. These connectors have a 60V dc rating with nickel-plated/ brass contacts.

Stock information temporarily unavailable.

EGP 448.58

EGP 448.58 Each (ex VAT)

Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Screw Termination, 30A, 60V dc, Nickel Plating

EGP 448.58

EGP 448.58 Each (ex VAT)

Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Screw Termination, 30A, 60V dc, Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Gender

Male

Termination Method

Screw

Voltage Rating

60V dc

Connector Size

4 mm

Current Rating

30A

Contact Plating

Nickel

Spring Contact

Yes

Length

56mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

PP

Distrelec Product Id

30409868

Country of Origin

Germany

Product details

Bunch - Stackable

Screw terminated 4mm plugs that accept a cable with a maximum cross section diameter of 2.5mm2. The socket in the rear allows other 4mm plugs to be stacked in-line. These connectors have a 60V dc rating with nickel-plated/ brass contacts.