Hirschmann Test & Measurement Yellow Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 30 V ac, 60V dc, Nickel

RS Stock No.: 787-2458Brand: Hirschmann Test & MeasurementManufacturers Part No.: 930727103
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Colour

Yellow

Gender

Male

Termination Method

Solder

Voltage Rating

30 V ac, 60V dc

Connector Size

4 mm

Current Rating

30A

Contact Plating

Nickel

Spring Contact

Yes

Length

60mm

Type

Banana Plug

Contact Material

Brass

Insulation Material

PVC-P

Country of Origin

Germany

Product details

Bunch Pin - High Rating

Spring wire plugs with shatter-proof insulation have transverse 4mm holes for cross connecting. The touch proof versions incorporate lateral supports. Solder terminated and rated to 60Vdc. Nickel-plated/ brass

Stock information temporarily unavailable.

EGP 237.38

EGP 237.38 Each (ex VAT)

Hirschmann Test & Measurement Yellow Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 30 V ac, 60V dc, Nickel

EGP 237.38

EGP 237.38 Each (ex VAT)

Hirschmann Test & Measurement Yellow Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 30 V ac, 60V dc, Nickel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Yellow

Gender

Male

Termination Method

Solder

Voltage Rating

30 V ac, 60V dc

Connector Size

4 mm

Current Rating

30A

Contact Plating

Nickel

Spring Contact

Yes

Length

60mm

Type

Banana Plug

Contact Material

Brass

Insulation Material

PVC-P

Country of Origin

Germany

Product details

Bunch Pin - High Rating

Spring wire plugs with shatter-proof insulation have transverse 4mm holes for cross connecting. The touch proof versions incorporate lateral supports. Solder terminated and rated to 60Vdc. Nickel-plated/ brass