Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 30 V ac, 60V dc, Nickel

RS Stock No.: 641-8075Brand: Hirschmann Test & MeasurementManufacturers Part No.: 930727101
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Colour

Red

Gender

Male

Termination Method

Solder

Voltage Rating

30 V ac, 60V dc

Connector Size

4 mm

Current Rating

30A

Contact Plating

Nickel

Spring Contact

Yes

Length

60mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

PVC-P

Country of Origin

Germany

Product details

Bunch Pin - High Rating

Spring wire plugs with shatter-proof insulation have transverse 4mm holes for cross connecting. The touch proof versions incorporate lateral supports. Solder terminated and rated to 60Vdc. Nickel-plated/ brass

You may be interested in
Stock information temporarily unavailable.

EGP 661.85

EGP 132.37 Each (In a Pack of 5) (ex VAT)

Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 30 V ac, 60V dc, Nickel

EGP 661.85

EGP 132.37 Each (In a Pack of 5) (ex VAT)

Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 30 V ac, 60V dc, Nickel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Red

Gender

Male

Termination Method

Solder

Voltage Rating

30 V ac, 60V dc

Connector Size

4 mm

Current Rating

30A

Contact Plating

Nickel

Spring Contact

Yes

Length

60mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

PVC-P

Country of Origin

Germany

Product details

Bunch Pin - High Rating

Spring wire plugs with shatter-proof insulation have transverse 4mm holes for cross connecting. The touch proof versions incorporate lateral supports. Solder terminated and rated to 60Vdc. Nickel-plated/ brass

You may be interested in