Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 30 V ac, 60V dc, Nickel

Technical Document
Specifications
Colour
Black
Gender
Male
Termination Method
Solder
Voltage Rating
30 V ac, 60V dc
Connector Size
4 mm
Current Rating
30A
Contact Plating
Nickel
Spring Contact
Yes
Length
60mm
Contact Material
Brass
Type
Banana Plug
Insulation Material
PVC-P
Country of Origin
Germany
Product details
Bunch Pin - High Rating
Spring wire plugs with shatter-proof insulation have transverse 4mm holes for cross connecting. The touch proof versions incorporate lateral supports. Solder terminated and rated to 60Vdc. Nickel-plated/ brass
EGP 681.50
EGP 136.30 Each (In a Pack of 5) (ex VAT)
5
EGP 681.50
EGP 136.30 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Colour
Black
Gender
Male
Termination Method
Solder
Voltage Rating
30 V ac, 60V dc
Connector Size
4 mm
Current Rating
30A
Contact Plating
Nickel
Spring Contact
Yes
Length
60mm
Contact Material
Brass
Type
Banana Plug
Insulation Material
PVC-P
Country of Origin
Germany
Product details
Bunch Pin - High Rating
Spring wire plugs with shatter-proof insulation have transverse 4mm holes for cross connecting. The touch proof versions incorporate lateral supports. Solder terminated and rated to 60Vdc. Nickel-plated/ brass