Hirschmann Test & Measurement KB 2 Insulated Fork Terminal 16AWG, 7.1mm Stud Size PVC, Blue

RS Stock No.: 280-8779Brand: Hirschmann Test & MeasurementManufacturers Part No.: 930584102
brand-logo
View all in Fork Terminals

Technical Document

Specifications

Series

KB 2

Insulation

Yes

Width

58.5mm

Insulation Material

PVC

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Stud Size

7.1mm

Colour

Blue

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 8,782.50

EGP 175.65 Each (In a Pack of 50) (ex VAT)

Hirschmann Test & Measurement KB 2 Insulated Fork Terminal 16AWG, 7.1mm Stud Size PVC, Blue

EGP 8,782.50

EGP 175.65 Each (In a Pack of 50) (ex VAT)

Hirschmann Test & Measurement KB 2 Insulated Fork Terminal 16AWG, 7.1mm Stud Size PVC, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

KB 2

Insulation

Yes

Width

58.5mm

Insulation Material

PVC

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Stud Size

7.1mm

Colour

Blue

Country of Origin

Germany