Technical Document
Specifications
Colour
Blue
Gender
Female
Termination Method
Solder
Current Rating
6A
Connector Size
2mm
Length
39mm
Type
Banana Socket
Country of Origin
Germany
Product details
Laboratory range for 2 mm 6 A miniature coupling, MKU 1
From Hirschmann Test and Measurement, this Ø 2 mm miniature connection Contact Spring is made from copper beryllium and is nickel-plated and has a soldered connection. The 2mm connector features a flexible hard wearing insulating sleeve, and is designed to be mounted on a 2mm cable.
Features and Benefits:
• Solder termination
• Continuous operating current of 6A
• Volume resistance of 6 mΩ
• A permitted Temperature range of -25 °C to +60 °C
.
EGP 608.90
EGP 121.78 Each (In a Pack of 5) (ex VAT)
5
EGP 608.90
EGP 121.78 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Colour
Blue
Gender
Female
Termination Method
Solder
Current Rating
6A
Connector Size
2mm
Length
39mm
Type
Banana Socket
Country of Origin
Germany
Product details
Laboratory range for 2 mm 6 A miniature coupling, MKU 1
From Hirschmann Test and Measurement, this Ø 2 mm miniature connection Contact Spring is made from copper beryllium and is nickel-plated and has a soldered connection. The 2mm connector features a flexible hard wearing insulating sleeve, and is designed to be mounted on a 2mm cable.
Features and Benefits:
• Solder termination
• Continuous operating current of 6A
• Volume resistance of 6 mΩ
• A permitted Temperature range of -25 °C to +60 °C
.