Technical Document
Specifications
Colour
Silver
Gender
Male
Termination Method
Solder
Connector Size
4 mm
Contact Plating
Nickel
Type
Banana Plug
Contact Material
Brass
Product details
4 mm laboratory range, VST 20 full contact connector, bare
VST 20
Comes with M4 bolts
Full contact connector, bare 4 mm
Mounting pin
Solder connection: max. 2 mm2
EGP 212.98
EGP 212.98 Each (ex VAT)
1
EGP 212.98
EGP 212.98 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Colour
Silver
Gender
Male
Termination Method
Solder
Connector Size
4 mm
Contact Plating
Nickel
Type
Banana Plug
Contact Material
Brass
Product details
4 mm laboratory range, VST 20 full contact connector, bare
VST 20
Comes with M4 bolts
Full contact connector, bare 4 mm
Mounting pin
Solder connection: max. 2 mm2