Hirose Straight, Bottom Mount, Plug Type B 2.0 USB Connector

RS Stock No.: 136-2688Brand: HiroseManufacturers Part No.: ZX80-B-5SA(30)
brand-logo
View all in USB Connectors

Technical Document

Specifications

Brand

Hirose

Gender

Male

Mounting Type

Bottom Mount

USB Type

B

Termination Method

Solder

USB Version

2.0

Body Orientation

Straight

Current Rating

1.0A

Voltage Rating

30.0 V

Series

ZX

Contact Material

Copper Alloy

Minimum Operating Temperature

-30.0°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

Micro USB Plug, cradle mount - Hirose ZX

Brought to you by Hirose, the ZX series Micro USB plug is designed to be 60% smaller than a standard Mini-B connector, while still allowing for a high rate of data transfer. Mounted in a durable plastic cradle, these connectors offer a robust surface mounting. A version with a mating lock configuration is available for an even more secure connection.

Features and Benefits:
• Compact and robust Plug
• Micro B plug
• Shell through hole
• USB 2.0 Hi-Speed (480Mbps)

Applications:
• Mobile Phones
• Portable music players
• Digital cameras / camcorders

Hirose Micro-USB Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 326.25

EGP 65.25 Each (In a Pack of 5) (ex VAT)

Hirose Straight, Bottom Mount, Plug Type B 2.0 USB Connector

EGP 326.25

EGP 65.25 Each (In a Pack of 5) (ex VAT)

Hirose Straight, Bottom Mount, Plug Type B 2.0 USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Gender

Male

Mounting Type

Bottom Mount

USB Type

B

Termination Method

Solder

USB Version

2.0

Body Orientation

Straight

Current Rating

1.0A

Voltage Rating

30.0 V

Series

ZX

Contact Material

Copper Alloy

Minimum Operating Temperature

-30.0°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

Micro USB Plug, cradle mount - Hirose ZX

Brought to you by Hirose, the ZX series Micro USB plug is designed to be 60% smaller than a standard Mini-B connector, while still allowing for a high rate of data transfer. Mounted in a durable plastic cradle, these connectors offer a robust surface mounting. A version with a mating lock configuration is available for an even more secure connection.

Features and Benefits:
• Compact and robust Plug
• Micro B plug
• Shell through hole
• USB 2.0 Hi-Speed (480Mbps)

Applications:
• Mobile Phones
• Portable music players
• Digital cameras / camcorders

Hirose Micro-USB Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more