Technical Document
Specifications
Brand
HiroseSeries
IX
Connector Type
Plug
Gender
Male
Number Of Ways
10
Mounting Type
Cable Mount
Orientation
Straight
Shielded/Unshielded
Shielded
Termination Method
IDC
Contact Material
Copper Alloy
Colour
Black
Height
17.5mm
Width
9.2mm
Depth
22.9mm
EGP 747.93
EGP 747.93 Each (ex VAT)
1
EGP 747.93
EGP 747.93 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HiroseSeries
IX
Connector Type
Plug
Gender
Male
Number Of Ways
10
Mounting Type
Cable Mount
Orientation
Straight
Shielded/Unshielded
Shielded
Termination Method
IDC
Contact Material
Copper Alloy
Colour
Black
Height
17.5mm
Width
9.2mm
Depth
22.9mm