Hirose, FH12 0.5mm Pitch 33 Way Straight Female FPC Connector, ZIF Vertical Contact

RS Stock No.: 176-0070Brand: HiroseManufacturers Part No.: FH12-33S-0.5SVA(54)
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

33

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Contact Position

Vertical

Termination Type

ZIF Vertical Contact

Insertion Force

ZIF

Body Orientation

Straight

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

FH12

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Housing Material

Polyamide

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 110,860.00

EGP 110.86 Each (On a Reel of 1000) (ex VAT)

Hirose, FH12 0.5mm Pitch 33 Way Straight Female FPC Connector, ZIF Vertical Contact

EGP 110,860.00

EGP 110.86 Each (On a Reel of 1000) (ex VAT)

Hirose, FH12 0.5mm Pitch 33 Way Straight Female FPC Connector, ZIF Vertical Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

33

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Contact Position

Vertical

Termination Type

ZIF Vertical Contact

Insertion Force

ZIF

Body Orientation

Straight

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

FH12

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Housing Material

Polyamide

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more