Technical Document
Specifications
Brand
HiroseNumber Of Contacts
20
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
ZIF Bottom Contact
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 V ac
Series
FH12
Number Of Rows
1
Termination Method
Solder
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Housing Material
PPS·Polyamide
Country of Origin
Japan
Product details
Hirose FH12 Series 0.5 mm FPC/FFC Connectors
FH12 series ZIF (zero insertion force) FPC/FFC connectors with a 0.5mm pitch. These FPC connectors feature a one-touch rotating ZIF actuator for easy operation. Once fully closed the actuator produces a tactile click to confirm that mating is complete. FH12 series FPC/FFC connectors with their one-touch ZIF rotating actuator occupy less space on the PCB than versions with slide locking mechanisms enabling high density mounting. These FH12 series FPC/FFC connectors are available with a bottom contact configuration (FH12) or a top contact configuration (FH12A).
Features and Benefits
One-touch rotating ZIF actuator
Tactile click to confirm mating
PCB space saving design
Supports high density mounting
Top and bottom mounting contact configurations
Applications
Suitable for use in a broad range of applications such as mobile phones, GPS, notebook PCs, data terminals, LCD TVs, digital and video cameras and other small hand held devices that connect to an LCD
0.5mm FPC/FFC - Hirose
EGP 153,960.00
EGP 76.98 Each (On a Reel of 2000) (ex VAT)
2000
EGP 153,960.00
EGP 76.98 Each (On a Reel of 2000) (ex VAT)
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HiroseNumber Of Contacts
20
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
ZIF Bottom Contact
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 V ac
Series
FH12
Number Of Rows
1
Termination Method
Solder
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Housing Material
PPS·Polyamide
Country of Origin
Japan
Product details
Hirose FH12 Series 0.5 mm FPC/FFC Connectors
FH12 series ZIF (zero insertion force) FPC/FFC connectors with a 0.5mm pitch. These FPC connectors feature a one-touch rotating ZIF actuator for easy operation. Once fully closed the actuator produces a tactile click to confirm that mating is complete. FH12 series FPC/FFC connectors with their one-touch ZIF rotating actuator occupy less space on the PCB than versions with slide locking mechanisms enabling high density mounting. These FH12 series FPC/FFC connectors are available with a bottom contact configuration (FH12) or a top contact configuration (FH12A).
Features and Benefits
One-touch rotating ZIF actuator
Tactile click to confirm mating
PCB space saving design
Supports high density mounting
Top and bottom mounting contact configurations
Applications
Suitable for use in a broad range of applications such as mobile phones, GPS, notebook PCs, data terminals, LCD TVs, digital and video cameras and other small hand held devices that connect to an LCD