Technical Document
Specifications
Brand
HiroseAccessory Type
Screw Lock
For Use With
D-Sub Connector
Series
DH
Material
Steel
Country of Origin
Japan
Product details
DH Series Panel Cutout
Hirose DH Series Shielded High Speed Interface
DH Series is an impedance controlled interface connector for high speed transmission. It has a 1mm contact mating pitch. This, coupled with a 0.5mm mounting pitch, makes for a more compact, lower-profile, higher-density alternative to conventional half-pitch interface connectors. Depending on the cable, the DH Series caters for speeds up to 2.5Gb/s. Applications include enterprise networking, industrial, telecom and datacom.
EGP 3,284.00
EGP 16.42 Each (In a Pack of 200) (ex VAT)
200
EGP 3,284.00
EGP 16.42 Each (In a Pack of 200) (ex VAT)
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HiroseAccessory Type
Screw Lock
For Use With
D-Sub Connector
Series
DH
Material
Steel
Country of Origin
Japan
Product details
DH Series Panel Cutout
Hirose DH Series Shielded High Speed Interface
DH Series is an impedance controlled interface connector for high speed transmission. It has a 1mm contact mating pitch. This, coupled with a 0.5mm mounting pitch, makes for a more compact, lower-profile, higher-density alternative to conventional half-pitch interface connectors. Depending on the cable, the DH Series caters for speeds up to 2.5Gb/s. Applications include enterprise networking, industrial, telecom and datacom.