Technical Document
Specifications
Brand
HiroseContact Material
Copper Alloy
Pitch
0.8mm
Mounting Type
Cable Mount
Gender
Male
Current Rating
2.5A
Voltage Rating
100 V ac/dc
Series
DF52
Series Number
52
Contact Plating
Tin
Termination Method
Crimp
Maximum Operating Temperature
+85°C
Housing Material
Polyamide
Minimum Operating Temperature
-40°C
EGP 309.00
EGP 3.09 Each (In a Pack of 100) (ex VAT)
100
EGP 309.00
EGP 3.09 Each (In a Pack of 100) (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HiroseContact Material
Copper Alloy
Pitch
0.8mm
Mounting Type
Cable Mount
Gender
Male
Current Rating
2.5A
Voltage Rating
100 V ac/dc
Series
DF52
Series Number
52
Contact Plating
Tin
Termination Method
Crimp
Maximum Operating Temperature
+85°C
Housing Material
Polyamide
Minimum Operating Temperature
-40°C