Hirose DF3 Series Right Angle Through Hole PCB Header, 5 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 700-8433Brand: HiroseManufacturers Part No.: DF3A-5P-2DS
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Hirose

Series

DF3

Pitch

2.0mm

Number Of Contacts

5

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

3.0A

Voltage Rating

250.0 V

Country of Origin

Japan

Product details

Hirose DF3 Series 2 mm Pitch Through Hole PCB Mount Pin Header Connectors

DF3 series 2 mm pitch through hole PCB mount pin header connectors. These DF3 series 2 mm pitch pin headers are available as vertical or right angle mount and with tin plated or gold plated (part numbers suffixed with (01) contacts.

Board Through-hole diameter 0.8 mm

2.0mm Single-Row Connector - Hirose DF3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 229.20

EGP 22.92 Each (In a Pack of 10) (ex VAT)

Hirose DF3 Series Right Angle Through Hole PCB Header, 5 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

EGP 229.20

EGP 22.92 Each (In a Pack of 10) (ex VAT)

Hirose DF3 Series Right Angle Through Hole PCB Header, 5 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Series

DF3

Pitch

2.0mm

Number Of Contacts

5

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

3.0A

Voltage Rating

250.0 V

Country of Origin

Japan

Product details

Hirose DF3 Series 2 mm Pitch Through Hole PCB Mount Pin Header Connectors

DF3 series 2 mm pitch through hole PCB mount pin header connectors. These DF3 series 2 mm pitch pin headers are available as vertical or right angle mount and with tin plated or gold plated (part numbers suffixed with (01) contacts.

Board Through-hole diameter 0.8 mm

2.0mm Single-Row Connector - Hirose DF3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more