Hirose DF11 Series Straight Through Hole PCB Header, 12 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
Technical Document
Specifications
Brand
HiroseSeries
DF11
Pitch
2.0mm
Number Of Contacts
12
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
2.0A
Voltage Rating
250.0 V
Country of Origin
Malaysia
EGP 2,265.00
EGP 22.65 Each (In a Bag of 100) (ex VAT)
100
EGP 2,265.00
EGP 22.65 Each (In a Bag of 100) (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HiroseSeries
DF11
Pitch
2.0mm
Number Of Contacts
12
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
2.0A
Voltage Rating
250.0 V
Country of Origin
Malaysia