Technical Document
Specifications
Brand
HiroseSeries
A3C
Pitch
2.0mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Gold
Current Rating
1.0A
Tail Pin Length
2.6mm
Mating Pin Length
3.5mm
Voltage Rating
200.0 V
Country of Origin
Japan
EGP 4,695.00
EGP 46.95 Each (In a Pack of 100) (ex VAT)
100
EGP 4,695.00
EGP 46.95 Each (In a Pack of 100) (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HiroseSeries
A3C
Pitch
2.0mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Gold
Current Rating
1.0A
Tail Pin Length
2.6mm
Mating Pin Length
3.5mm
Voltage Rating
200.0 V
Country of Origin
Japan