Technical Document
Specifications
Brand
HilscherSeries
EU5C-SWD
Input Type
POWERLINK Controlled Node
Number of Inputs
2
Number of Outputs
1
Output Type
SmartWire-DT Master
Supply Voltage
24 V dc
Mounting Type
DIN Rail
Application
SmartWire-DT Gateway
Maximum Operating Temperature
55°C
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 31,194.33
EGP 31,194.33 Each (ex VAT)
Hilscher EU5C-SWD Series Gateway Server, POWERLINK Controlled Node, SmartWire-DT Master, 24 V DC
1
EGP 31,194.33
EGP 31,194.33 Each (ex VAT)
Hilscher EU5C-SWD Series Gateway Server, POWERLINK Controlled Node, SmartWire-DT Master, 24 V DC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HilscherSeries
EU5C-SWD
Input Type
POWERLINK Controlled Node
Number of Inputs
2
Number of Outputs
1
Output Type
SmartWire-DT Master
Supply Voltage
24 V dc
Mounting Type
DIN Rail
Application
SmartWire-DT Gateway
Maximum Operating Temperature
55°C
Country of Origin
Germany