HI-GRIP Steel Slotted Hex Worm Drive, 13mm Band Width, 55 → 70mm ID

RS Stock No.: 277-840Brand: HI-GRIPManufacturers Part No.: HGZ70BP
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

HI-GRIP

Inside Diameter

55 → 70mm

Clip Type

Worm Drive

Material

Steel

Inside Diameter Minimum

55mm

Inside Diameter Maximum

70mm

Band Width

13mm

Screw/Bolt Head

Slotted Hex

Country of Origin

United Kingdom

Product details

HI-GRIP® Worm Drive Hose Clips

Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm

You may be interested in
Stock information temporarily unavailable.

EGP 1,121.40

EGP 224.28 Each (In a Pack of 5) (ex VAT)

HI-GRIP Steel Slotted Hex Worm Drive, 13mm Band Width, 55 → 70mm ID

EGP 1,121.40

EGP 224.28 Each (In a Pack of 5) (ex VAT)

HI-GRIP Steel Slotted Hex Worm Drive, 13mm Band Width, 55 → 70mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

HI-GRIP

Inside Diameter

55 → 70mm

Clip Type

Worm Drive

Material

Steel

Inside Diameter Minimum

55mm

Inside Diameter Maximum

70mm

Band Width

13mm

Screw/Bolt Head

Slotted Hex

Country of Origin

United Kingdom

Product details

HI-GRIP® Worm Drive Hose Clips

Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm

You may be interested in