Technical Document
Specifications
Brand
HI-GRIPInside Diameter
150 → 180mm
Clip Type
Worm Drive
Material
Steel
Inside Diameter Minimum
150mm
Inside Diameter Maximum
180mm
Band Width
13mm
Screw/Bolt Head
Slotted Hex
Country of Origin
United Kingdom
Product details
HI-GRIP® Worm Drive Hose Clips
Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm
EGP 1,825.10
EGP 365.02 Each (In a Pack of 5) (ex VAT)
5
EGP 1,825.10
EGP 365.02 Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HI-GRIPInside Diameter
150 → 180mm
Clip Type
Worm Drive
Material
Steel
Inside Diameter Minimum
150mm
Inside Diameter Maximum
180mm
Band Width
13mm
Screw/Bolt Head
Slotted Hex
Country of Origin
United Kingdom
Product details
HI-GRIP® Worm Drive Hose Clips
Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm