Nylon 6.6 slot cheese head screw kit,M4

RS Stock No.: 525-688Brand: HeycoManufacturers Part No.: 0806701
brand-logo
View all in Screw & Bolt Kits

Technical Document

Specifications

Brand

Heyco

Number of Pieces

100

Screw/Bolt Type

Head Screw

Head Shape

Cheese

Drive Type

Slot

Screw/Bolts Lengths

6 → 25mm

Thread Size

M4

Material

Nylon

Finish

Plain

Screw/Bolt Length Longest

25mm

Screw/Bolt Length Shortest

6mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Nylon 6.6 slot cheese head screw kit,M4

P.O.A.

Nylon 6.6 slot cheese head screw kit,M4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Heyco

Number of Pieces

100

Screw/Bolt Type

Head Screw

Head Shape

Cheese

Drive Type

Slot

Screw/Bolts Lengths

6 → 25mm

Thread Size

M4

Material

Nylon

Finish

Plain

Screw/Bolt Length Longest

25mm

Screw/Bolt Length Shortest

6mm

You may be interested in