Hewlett Packard 364 Cyan Ink Cartridge

RS Stock No.: 737-8353Brand: Hewlett PackardManufacturers Part No.: CB318EE
brand-logo
View all in Printer Ink

Technical Document

Specifications

For Use With Printer Brand

Hewlett Packard

Ink Format

Cartridge

Cartridge Model

364

Colour

Cyan

Cartridges Per Package

1

Approximate Page Yield

300

Works With Printer Models

B010a, B109n, B209a, B210a, B8550, C309a, C309n, C310a, C410b, C510s, C5324, C5380, C6324, C6380, D5460

Product details

Colour HP Inkjet Cartridges

Supplies for your HP Printing devices.

Stock information temporarily unavailable.

EGP 2,258.29

EGP 2,258.29 Each (ex VAT)

Hewlett Packard 364 Cyan Ink Cartridge

EGP 2,258.29

EGP 2,258.29 Each (ex VAT)

Hewlett Packard 364 Cyan Ink Cartridge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With Printer Brand

Hewlett Packard

Ink Format

Cartridge

Cartridge Model

364

Colour

Cyan

Cartridges Per Package

1

Approximate Page Yield

300

Works With Printer Models

B010a, B109n, B209a, B210a, B8550, C309a, C309n, C310a, C410b, C510s, C5324, C5380, C6324, C6380, D5460

Product details

Colour HP Inkjet Cartridges

Supplies for your HP Printing devices.