Hew Heinz Eilentropp SIFF Series Red 0.52 mm² Hook Up Wire, 20 AWG, 270/0.05 mm, 5m, Silicone Insulation

RS Stock No.: 222-4315Brand: Hew Heinz Eilentropp
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.52 mm²

Sheath Colour

Red

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

270/0.05 mm

Length

5m

Insulation material

Silicone

Voltage Rating

1 kV

Outer Diameter

2.6mm

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-50°C

Conductor Material

Copper

Series

SIFF

Insulation Wall Thickness

0.8mm

Size of Strands

0.05 mm

Number of Strands

270

Country of Origin

Germany

Product details

SIFF silicone conductor strand, 0.5 mm²

Silicone-insulated stranded cables
Notch-resistant insulation
Highly twisted copper stranded conductors
Particularly well-suited to test leads
High flexibility, maintained within a temperature range of -50°C → +180°C
Highly resistant to contact with soldering irons

Stock information temporarily unavailable.

EGP 2,554.53

EGP 2,554.53 1 Reel of 5 Metres (ex VAT)

Hew Heinz Eilentropp SIFF Series Red 0.52 mm² Hook Up Wire, 20 AWG, 270/0.05 mm, 5m, Silicone Insulation

EGP 2,554.53

EGP 2,554.53 1 Reel of 5 Metres (ex VAT)

Hew Heinz Eilentropp SIFF Series Red 0.52 mm² Hook Up Wire, 20 AWG, 270/0.05 mm, 5m, Silicone Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.52 mm²

Sheath Colour

Red

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

270/0.05 mm

Length

5m

Insulation material

Silicone

Voltage Rating

1 kV

Outer Diameter

2.6mm

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-50°C

Conductor Material

Copper

Series

SIFF

Insulation Wall Thickness

0.8mm

Size of Strands

0.05 mm

Number of Strands

270

Country of Origin

Germany

Product details

SIFF silicone conductor strand, 0.5 mm²

Silicone-insulated stranded cables
Notch-resistant insulation
Highly twisted copper stranded conductors
Particularly well-suited to test leads
High flexibility, maintained within a temperature range of -50°C → +180°C
Highly resistant to contact with soldering irons