Herga 6310-7181-1601 Remote Control System

RS Stock No.: 395-5931Brand: HergaManufacturers Part No.: 6310-7181-1601
brand-logo
View all in Remote Control Systems

Technical Document

Specifications

Brand

Herga

Number of Channels

8

Number of Key Fob Buttons

8

Dimensions

82 x 32 x 170mm

Depth

32mm

Height

170mm

Maximum Operating Temperature

+55°C

Maximum Supply Voltage

24 V dc, 240 V ac

Minimum Operating Temperature

+5°C

Minimum Supply Voltage

12 V dc, 110 V ac

Width

82mm

Country of Origin

United Kingdom

Product details

Heavy Duty Infrared Remote Control System

Handheld Infrared remote system designed for industrial use. The system uses address coding and discrete data bits in conjunction with a modulated light source to ensure system integrity.

Up to 8 channels available
Weatherproof receiver to IP66
Several transmitters can be used with one receiver
Transmitter and receivers available separately
Remote receiver sensor head available separately
Typical applications: garage door remote control, remote operation of equipment and machinery, access control, theatre lighting control

You may be interested in
Stock information temporarily unavailable.

EGP 34,637.59

EGP 34,637.59 Each (ex VAT)

Herga 6310-7181-1601 Remote Control System

EGP 34,637.59

EGP 34,637.59 Each (ex VAT)

Herga 6310-7181-1601 Remote Control System
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Herga

Number of Channels

8

Number of Key Fob Buttons

8

Dimensions

82 x 32 x 170mm

Depth

32mm

Height

170mm

Maximum Operating Temperature

+55°C

Maximum Supply Voltage

24 V dc, 240 V ac

Minimum Operating Temperature

+5°C

Minimum Supply Voltage

12 V dc, 110 V ac

Width

82mm

Country of Origin

United Kingdom

Product details

Heavy Duty Infrared Remote Control System

Handheld Infrared remote system designed for industrial use. The system uses address coding and discrete data bits in conjunction with a modulated light source to ensure system integrity.

Up to 8 channels available
Weatherproof receiver to IP66
Several transmitters can be used with one receiver
Transmitter and receivers available separately
Remote receiver sensor head available separately
Typical applications: garage door remote control, remote operation of equipment and machinery, access control, theatre lighting control

You may be interested in