HENSEL DK Series Black Thermoplastic Junction Box, 98 x 98 x 61mm

RS Stock No.: 768-5762Brand: HENSELManufacturers Part No.: KD5040
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

HENSEL

Dimensions L x W x H

98 x 98 x 61mm

Material

Thermoplastic

Length

98mm

Width

98mm

Height

61mm

Colour

Black

Number of Ways

7

Current Rating

20 A, 25A

Series

DK

Country of Origin

Germany

Product details

Junction Boxes for Offshore Application

The Hensel DK junction box is suitable for use in offshore areas and for indoor installation (normal environment) and outdoor installation (harsh environments) in accordance with DIN VDE 0100, part 737. Three options for these junction boxes are available; with terminals and cable entries; without terminals but with cable entries; without terminals or cable entries.

Designed for offshore applications
Saltwater proof
Acid resistant lid screws made of stainless steel
Burning behaviour 960 deg C
IP66/67 protection; temporary submersion up to 1 m for max. 15 minutes
IK08 (5 joule) protection against mechanical load
Made from black thermoplastic (RAL 9011)

Approvals

DNV, GL( German Lloyd's) and Russian shipping approved.

Standards

In accordance with IEC 60, 670-22.

You may be interested in
Stock information temporarily unavailable.

EGP 4,282.77

EGP 4,282.77 Each (ex VAT)

HENSEL DK Series Black Thermoplastic Junction Box, 98 x 98 x 61mm

EGP 4,282.77

EGP 4,282.77 Each (ex VAT)

HENSEL DK Series Black Thermoplastic Junction Box, 98 x 98 x 61mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

HENSEL

Dimensions L x W x H

98 x 98 x 61mm

Material

Thermoplastic

Length

98mm

Width

98mm

Height

61mm

Colour

Black

Number of Ways

7

Current Rating

20 A, 25A

Series

DK

Country of Origin

Germany

Product details

Junction Boxes for Offshore Application

The Hensel DK junction box is suitable for use in offshore areas and for indoor installation (normal environment) and outdoor installation (harsh environments) in accordance with DIN VDE 0100, part 737. Three options for these junction boxes are available; with terminals and cable entries; without terminals but with cable entries; without terminals or cable entries.

Designed for offshore applications
Saltwater proof
Acid resistant lid screws made of stainless steel
Burning behaviour 960 deg C
IP66/67 protection; temporary submersion up to 1 m for max. 15 minutes
IK08 (5 joule) protection against mechanical load
Made from black thermoplastic (RAL 9011)

Approvals

DNV, GL( German Lloyd's) and Russian shipping approved.

Standards

In accordance with IEC 60, 670-22.

You may be interested in