Technical Document
Specifications
Brand
HengstlerSupply Voltage
115 V ac
Input Type
Voltage
Function
Hour Meter
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
7
Mounting Type
Panel Mount
Digit Height
5 mm
Display Range
0 → 99999.99
Maximum Operating Temperature
+50°C
Measurement Range
0 → 99999.99
Minimum Operating Temperature
-10°C
Series
891
Weight
50g
Country of Origin
China
Product details
Multi Mount
Low noise, synchronous motor driven hour meters
Red coloured decimal digits
Visual indication that motor is running
Supplied with adapter to fit 45 x 45 cut-out
EGP 4,940.75
EGP 4,940.75 Each (ex VAT)
1
EGP 4,940.75
EGP 4,940.75 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HengstlerSupply Voltage
115 V ac
Input Type
Voltage
Function
Hour Meter
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
7
Mounting Type
Panel Mount
Digit Height
5 mm
Display Range
0 → 99999.99
Maximum Operating Temperature
+50°C
Measurement Range
0 → 99999.99
Minimum Operating Temperature
-10°C
Series
891
Weight
50g
Country of Origin
China
Product details
Multi Mount
Low noise, synchronous motor driven hour meters
Red coloured decimal digits
Visual indication that motor is running
Supplied with adapter to fit 45 x 45 cut-out