Hengstler 864 Counter, 6 Digit, 25Hz, 24 V dc

Technical Document
Specifications
Brand
HengstlerSupply Voltage
24 V dc
Count Mode
Impulses
Function
Counter
Input Type
Voltage
Connection Type
Screw
Reset Method
Manual
Number Of Digits
6
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
4 mm
Maximum Count Frequency
25Hz
Minimum Operating Temperature
-10°C
Series
864
Weight
90g
Maximum Operating Temperature
+50°C
Distrelec Product Id
30373586
Country of Origin
Slovakia
EGP 8,891.60
EGP 8,891.60 Each (ex VAT)
1
EGP 8,891.60
EGP 8,891.60 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HengstlerSupply Voltage
24 V dc
Count Mode
Impulses
Function
Counter
Input Type
Voltage
Connection Type
Screw
Reset Method
Manual
Number Of Digits
6
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
4 mm
Maximum Count Frequency
25Hz
Minimum Operating Temperature
-10°C
Series
864
Weight
90g
Maximum Operating Temperature
+50°C
Distrelec Product Id
30373586
Country of Origin
Slovakia