Hengstler TICO 731 Counter, 8 Digit LCD, 30Hz, 12 → 24 V dc

RS Stock No.: 227-4865Brand: HengstlerManufacturers Part No.: 0 731 203Distrelec Article No.: 30325988
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

12 → 24 V dc

Display Type

LCD

Function

Counter

Input Type

Voltage

Connection Type

Screw

Reset Method

Manual

Number Of Digits

8

Mounting Type

Panel Mount

Digit Height

7 mm

Maximum Count Frequency

30Hz

Minimum Operating Temperature

-10°C

Series

TICO 731

Maximum Operating Temperature

+50°C

Country of Origin

Slovakia

Product details

LCD Time Counters

Can display as either hours, minutes and seconds or total number of hours
Resettable display
Powered by 3V lithium battery apart from 227-4865 which is externally powered (12-24Vdc)
Panel cut out 45 x 22mm
IP54 rated

EGP 7,740.20

EGP 7,740.20 Each (ex VAT)

Hengstler TICO 731 Counter, 8 Digit LCD, 30Hz, 12 → 24 V dc

EGP 7,740.20

EGP 7,740.20 Each (ex VAT)

Hengstler TICO 731 Counter, 8 Digit LCD, 30Hz, 12 → 24 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

12 → 24 V dc

Display Type

LCD

Function

Counter

Input Type

Voltage

Connection Type

Screw

Reset Method

Manual

Number Of Digits

8

Mounting Type

Panel Mount

Digit Height

7 mm

Maximum Count Frequency

30Hz

Minimum Operating Temperature

-10°C

Series

TICO 731

Maximum Operating Temperature

+50°C

Country of Origin

Slovakia

Product details

LCD Time Counters

Can display as either hours, minutes and seconds or total number of hours
Resettable display
Powered by 3V lithium battery apart from 227-4865 which is externally powered (12-24Vdc)
Panel cut out 45 x 22mm
IP54 rated