Hengstler 446 Counter, 5 Digit, 25Hz, 24 V dc

Technical Document
Specifications
Brand
HengstlerSupply Voltage
24 V dc
Count Mode
Impulses
Function
Counter
Input Type
Voltage
Connection Type
Plug-In
Reset Method
Manual
Number Of Digits
5
Mounting Type
Panel Mount
Count Direction
Down
Digit Height
4 mm
Maximum Count Frequency
25Hz
Minimum Operating Temperature
-10°C
Series
446
Maximum Operating Temperature
+50°C
Distrelec Product Id
30325981
Country of Origin
Germany
Product details
Subtracting Preset Counter - 446 series
Used for subtraction counting down to a preset value
5 digits, 4mm high
Button reset on front face
Operating temperature: -10°C to +50°C
Dimensions: H51 x W51 x D92.5mm
EGP 25,760.04
EGP 25,760.04 Each (ex VAT)
1
EGP 25,760.04
EGP 25,760.04 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HengstlerSupply Voltage
24 V dc
Count Mode
Impulses
Function
Counter
Input Type
Voltage
Connection Type
Plug-In
Reset Method
Manual
Number Of Digits
5
Mounting Type
Panel Mount
Count Direction
Down
Digit Height
4 mm
Maximum Count Frequency
25Hz
Minimum Operating Temperature
-10°C
Series
446
Maximum Operating Temperature
+50°C
Distrelec Product Id
30325981
Country of Origin
Germany
Product details
Subtracting Preset Counter - 446 series
Used for subtraction counting down to a preset value
5 digits, 4mm high
Button reset on front face
Operating temperature: -10°C to +50°C
Dimensions: H51 x W51 x D92.5mm